4759

Adafruit
485-4759
4759

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Feather M4 CAN Express with ATSAME51

In Stock: 187

Stock:
187
Can Dispatch Immediately
On Order:
153
Expected 2/26/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,46 € 21,46 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
ATSAME51J19
Brand: Adafruit
Dimensions: 50.8mm x 22.8mm x 7mm
Interface Type: USB Type-C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Feather M4 CAN Express with ATSAME51

Adafruit Feather M4 CAN Express with ATSAME51 features the SAME51 chipset with built-in CAN bus support. The ATSAME51J19 comes with a 120MHz Cortex M4 with floating point support and 512KB Flash and 192KB RAM. It has support for extra peripherals for CAN interfacing projects. The Feather M4 CAN Express also has a CAN transceiver chip and a 5V converter to generate 5V power to the transceiver when running on a battery. The two CAN signal lines and ground reference signal are available on a 3-pin 3.5mm terminal block.