MCIMX6Q-SDB

NXP Semiconductors
841-MCIMX6Q-SDB
MCIMX6Q-SDB

Mfr.:

Description:
Development Boards & Kits - ARM SABRE Board, Hardware, i.MX 6Quad/6Dual, No Display, No Camera

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
616,52 € 616,52 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 6Q
Development Boards
ARM Cortex A9
i.MX 6Quad
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Interface Type: Ethernet, I2C, SATA, SPI, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935326424598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

MCIMX6Q-SDB SABRE Development Board

NXP Semiconductors MCIMX6Q-SDB SABRE (Smart Application Blueprint for Rapid Engineering) Board introduces developers to quad-core processing, low-power consumption, and bleeding-edge multimedia and graphics applications based on the i.MX 6Quad Applications Processor. The MCIMX6Q-SDB SABRE Board provides a low-cost development platform that includes all primary features of the i.MX 6Quad serves as an example of how to layout complex, high-speed interfaces such as DDR. The SABRE includes a pre-installed SD card with the Android operating system and complete hardware design files. A number of accessory boards for the SABRE-SDB are also available to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. 

i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity.