TWR-LCDC-EPSON

NXP Semiconductors
841-TWR-LCDC-EPSON
TWR-LCDC-EPSON

Mfr.:

Description:
Display Development Tools EPSON DISPLAY CONTROL MOD

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,29 € 194,29 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Development Tools
RoHS:  
Development Tools
S1D13513
I2C, SPI
AEC-Q100
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Display Controller Module
For Use With: S1D13513
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935326859598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-LCDC-EPSON Epson Display Controller Module

NXP Semiconductors TWR-LCDC-EPSON Epson Display Controller Module enables communication with RGB panels and is designed for use with Tower® System MCU/MPU modules that do not include on-board embedded LCD display controllers. The  TWR-LCDC-EPSON interfaces with the Tower System module via the parallel External Memory Interface (EBI). The TWR-LCDC-EPSON module can also be used to enable a second screen display for modules that include a display. The TWR-LCDC-EPSON  includes selectable SPI and I2C pass-through interfaces for LCD/touch configurations.