DLP550JEEVM

Texas Instruments
595-DLP550JEEVM
DLP550JEEVM

Mfr.:

Description:
Display Development Tools DLP550 EVALUATION MO DULE

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,20 € 447,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP550JE
12 V
I2C, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: DLP550JE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP550JEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP550JEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.55-inch XGA system when combined with the DLPC4430AEVM. The Texas Instruments DLP550JEEVM provides a solution for evaluating the 0.55-inch XGA digital micromirror device (DMD), which is designed to pair with the DLPC4430AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.