MIKROE-3831

Mikroe
932-MIKROE-3831
MIKROE-3831

Mfr.:

Description:
Display Development Tools Mikromedia 5 for Kinetis Capacitive

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,32 € 231,32 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
SSD1963
Ethernet, USB
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Kinetis Capacitive
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 5 for Kinetis CAPACITIVE

Mikroe Mikromedia 5 for Kinetis CAPACITIVE is a development board featuring a 5" TFT display designed for multimedia and GUI-centric applications. This Mikroe development board features the 32-bit MK66FX1M0VLQ18 MCU that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller with a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. Features include USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.