EVAL_PAN9320EMK

Panasonic
667-EVAL_PAN9320EMK
EVAL_PAN9320EMK

Mfr.:

Description:
WiFi Development Tools - 802.11 PAN9320 Exper Kit MB & Daughter Brd

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,83 € 2.958,30 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
PAN9320
802.11 b/g/n
2.4 GHz
WiFi
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Evaluation Kit for the PAN9320 wifi module
Dimensions: 29 mm x 13.5 mm x 2.66 mm
For Use With: PAN9320
Interface Type: UART
Product Type: WiFi Development Tools
Series: PAN9320
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

EVAL_PAN9320EMK Experimenter Kit

Panasonic EVAL_PAN9320EMK Experimenter Kit is designed for experimenting with the PAN9320, a completely embedded Wi-Fi module stand-alone 802.11b/g/n, 32-bit MCU. Panasonic's designer-friendly EVAL_PAN9320EMK Experimenter Kit reduces design efforts and critical time to market. Product design cycles are significantly reduced using Panasonic's free-of-charge reference design and design review services. Software available from Marvell® contains applications, demonstrations, and utilities that execute on the PAN9310/9320 Series.