ESP32-DevKitC-32E

Espressif Systems
356-ESP32-DEVKITC32E
ESP32-DevKitC-32E

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.

This product may require additional documentation to export from the United States.

In Stock: 1.348

Stock:
1.348
Can Dispatch Immediately
On Order:
5.159
4.032
Pending
1.127
Expected 4/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
ESP32-WROOM-32E
3.3 V to 5 V
Bulk
Antenna Connector Type: PCB Antenna
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 54.4 mm x 27.9 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 252
Subcategory: Development Tools
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A

ESP32-DevKitC Development Board

Espressif Systems ESP32-DevKitC Development Board is a small space-saving board that supports various ESP32 modules. Most I/O pins are broken out to the pin headers on both sides for easy interfacing. Connect these pins to peripherals as needed. Standard headers on the Espressif Systems ESP32-DevKitC make development easy and convenient when using a breadboard.