xG24-RB4186C

Silicon Labs
634-XG24-RB4186C
xG24-RB4186C

Mfr.:

Description:
RF Development Tools EFR32xG24 2.4 GHz +10 dBm Radio Board

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,88 € 34,88 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
Development Kits
Radio Module
EFR32xG24
2.4 GHz
AI Platform Compatibility: Edge Impulse
Brand: Silicon Labs
Country of Assembly: NO
Country of Diffusion: Not Available
Country of Origin: NO
Maximum Operating Temperature: + 25 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

xG24-RB4186C EFR32xG24 2.4GHz 10dBm Radio Board

Silicon Labs xG24-RB4186C EFR32xG24 2.4GHz 10dBm Radio Board is based on the EFR32™ Wireless Gecko System-on-Chip. The device offers all necessary tools for developing a Silicon Labs wireless application. The Silicon Labs xG24-RB4186C Radio Board is a plug-in board for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). The board provides a matching network and PCB antenna for 10dBm output power in the 2.4GHz band.