MRF300AN-81MHZ

NXP Semiconductors
771-MRF300AN-81MHZ
MRF300AN-81MHZ

Mfr.:

Description:
RF Development Tools MRF300AN 81.36 MHz Reference Circuit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
655,59 € 655,59 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS:  
Reference Design Boards
RF Transistor
MRF300AN
81.36 MHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5.1 cm x 7.6 cm
Operating Supply Voltage: 50 V
Product Type: RF Development Tools
Protocol - Sub GHz: Sub GHz
Series: MRF300AN
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935379256598
Unit Weight: 72,253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
9030908050
ECCN:
EAR99

MRF300 Reference Circuits

NXP MRF300 Reference Circuits support the MRF300AN RF power LDMOS transistors by sharing the same PCB layout. These reference circuits enable RF designers to generate power amplifiers for frequencies of up to 250MHz. The MRF300AN LDMOS transistor operates at 360W CW power (26.1dB gain) when the reference circuit board frequency is 27MHz. This transistor operates at 345W CW power (27.3dB gain) when the board frequency is 40.68MHz.

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.