ATM3325-5DCAQK

Atmosic Technologies
952-ATM3325-5DCAQK
ATM3325-5DCAQK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 512KB, 21 GPIO

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: Bluetooth Development Tools - 802.15.1
Brand: Atmosic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Bluetooth Development Tools
Series: ATM33
Factory Pack Quantity: 1000
Subcategory: Development Tools
Tradename: Atmosic Technologies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2

ATM33/e SoCs

Atmosic Technologies ATM33/e SoCs offer extremely low-power BLUETOOTH® 5.3 System-on-Chip (SoC) solutions. These SoCs integrate Bluetooth 5.3 compliant radio with an Arm® Cortex® M33F application processor, RAM, ROM, NVM, extended flash storage (selected package), and state-of-the-art power management. The ATM33/e SoCs deliver maximum lifetime in battery-operated devices. These SoCs with 0.85mA radio receiver and 2.5mA radio transmitter power consumption are designed to extend battery life for IoT devices. The ATM33/e SoCs support low-duty cycle operation, enabling systems to run for significantly longer periods without battery replacement. They also support innovative wake-up mechanisms to further reduce power consumption. Typical applications include remote monitors, health monitors, sports and fitness, advanced home automation, advanced remote control, Human Interface Devices (HID), entertainment, gaming, and advanced wearables.