GPS-18031

SparkFun
474-GPS-18031
GPS-18031

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun LTE GNSS Breakout - SARA-R5

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,74 € 120,74 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Breakout Boards
SARA-R5
3.3 V
I2C, UART
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 76.2 mm x 50.8 mm
Product Type: GPS Development Tools
Protocol - Cellular, NBIoT, LTE: LTE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
ECCN:
5A992.C

LTE GNSS SARA-R5 Breakout Board

SparkFun LTE GNSS SARA-R5 Breakout Board is designed for u-blox's SARA-R510M8S LTE-M / NB-IoT module. The u-blox SARA-R5 Series LTE-M/NB-IoT Modules are secure cloud LTE Cat M1 and LTE Cat NB2 solutions based on the UBX-R5 cellular chipset. These modules deliver high-performance satellite positioning with data connectivity in the tiny and compact SARA form factor. The UBX-R5 chipset supports many different forms of data communication from full TCP/IP sockets and packet-switched data through HTTP Get/Put/Post, FTP (the SARA has a built-in file system), Ping, and SMS text messaging. The built-in u-blox M8 GNSS receiver offers accurate and reliable positioning with a separate GNSS antenna interface for an external antenna. Both the GNSS antenna and LTE connections are made via a pair of SMA connectors.