GPS-15136

SparkFun
474-GPS-15136
GPS-15136

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun GPS-RTK2 Board - ZED-F9P (Qwiic)

In Stock: 198

Stock:
198
Can Dispatch Immediately
On Order:
186
Expected 3/13/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,96 € 245,96 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
RoHS: N
Evaluation Boards
ZED-F9P
3.3 V to 5 V
I2C, SPI, UART, USB
GPS
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 43.5 mm x 43.2 mm
Operating Supply Current: 35 mA
Product Type: GPS Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8543709990
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

Qwiic GPS-RTK2 Board (ZED-F9P)

SparkFun GQwiic GPS-RTK2 Board (ZED-F9P) is a Global Navigation Satellite System (GNSS) and GPS location solutions capable of 10mm, three-dimensional accuracy. The Real-Time Kinematics board features the ZED-F9P module from u-blox. The ZED-F9P is capable of both rover and base station operations. SparkFun Qwiic system means no soldering is required to connect. The device also includes a rechargeable backup battery to keep module configuration and satellite data available for up to two weeks.