PE0602-7364

CML Micro
226-PE0602-7364
PE0602-7364

Mfr.:

Description:
Networking Development Tools Evaluation kit for CMX7364

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,09 € 1.180,36 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Networking Development Tools
RoHS:  
Evaluation Kits
Multi-Mode Wireless Data Modem
CMX7364Q1
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Product Type: Networking Development Tools
Series: PE0602/CMX7364
Factory Pack Quantity: 4
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A991.b.7.c

PEO602-xx Evaluation Kit

CML Micro PEO602-xx Evaluation Kit evaluates and develops the CMX736x FirmASIC modems. This evaluation kit is a populated PCB with CMX736x target IC and appropriate supporting components and circuitry. The PEO602-xx evaluation kit features all the necessary power supply regulation facilities for the operation from a single 6V supply to a dual ±6V supply. This evaluation kit has a serial flash option for Function Image™ with in-circuit programming. The PEO602-xx evaluation kit offers command and control by PC via the PE0003 universal interface card, µC development application, or emulator.