NL-SWDK2

Airgain
425-NL-SWDK2
NL-SWDK2

Mfr.:

Description:
Networking Development Tools Skywire Development Kit, Skywire form factor

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,49 € 107,49 €

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Networking Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
Modem
Skywire Modems
12 V
Brand: Airgain
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 78.1 mm x 53.3 mm x 23.1 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: NimbeLink
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: Airgain
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NimbeLink 4G LTE Embedded Modem Development Kit 2

Airgain NimbeLink 4G LTE Embedded Modem Development Kit 2 (NL-SWDK2) is a versatile standalone, Arduino-compatible Skywire platform for the Skywire modem that allows for rapidly prototyping various IOT applications. The kit enables easy addition of Skywire modems to Machine-to-Machine (M2M) systems with an Arduino interface and for using the Skywire by itself over a USB interface with a host PC. This adapter is compatible with all Skywire modems using the standard Skywire interface.

FEATURED PRODUCTS
AIRGAIN