EVAL-ADIN1110EBZ

Analog Devices
584-EVALADIN1110EBZ
EVAL-ADIN1110EBZ

Mfr.:

Description:
Ethernet Development Tools Evaluation Board

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,08 € 168,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Ethernet Development Tools
Series: ADIN1110
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADIN1110EBZ Evaluation Board

Analog Devices Inc. EVAL-ADIN1110EBZ Evaluation Board is an adaptable platform that enables fast evaluation of ADIN1110: a robust and low power 10BASE-T1L MAC-PHY. The board provides 10Mbit per second Single Pair Ethernet (SPE) connections with devices across 1.7km of cable. The EVAL-ADIN1110EBZ board offers two modes of operation for maximum flexibility: a serial command interface using USB and an Arduino interface. This evaluation board can also operate in stand-alone mode that is configured by setting hardware configuration links and switches. The SPI interface provides configuration and data access to the ADIN1110.