A000024

Arduino
782-A000024
A000024

Mfr.:

Description:
Ethernet Development Tools ARDUINO ETHERNET SHIELD 2

In Stock: 850

Stock:
850
Can Dispatch Immediately
On Order:
45
Expected 6/24/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,63 € 25,63 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Ethernet Development Tools
RoHS:  
Expansion Boards
W5500
Bulk
Brand: Arduino
Product Type: Ethernet Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Unit Weight: 264,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The manufacturer has recycled this part number. Part was previously
Arduino Shield Proto PCB, but is now Arduino Ethernet Shield 2.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-19

Compliance Codes
TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542310399
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Ethernet Shield 2

Arduino Ethernet Shield 2 allows an Arduino board to connect to the internet and is based on the WIZnet W5500 Ethernet chip. This Ethernet chip provides an IP network stack capable of both Transmission Control Protocol (TCP) and User Datagram Protocol (UDP). The Ethernet shield 2 connects to an Arduino board using long wire-wrap headers extending through the shield. This keeps the pin layout intact and allows another shield to be stacked on top of it.

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount and cheap to produce.
Learn More

Arduino.org has expanded the wireless shield line! View the A000043 GSM Shield