LM74930Q1EVM

Texas Instruments
595-LM74930Q1EVM
LM74930Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM74930-Q1 evaluatio n module for 3-V to

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 3/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
4 V to 65 V
12 V, 24 V
LM74930-Q1
LM74930
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Ideal Diode Controller
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM74930Q1EVM Evaluation Module

Texas Instruments LM74930Q1EVM Evaluation Module is designed to quickly and easily demonstrate the performance of the LM74930-Q1 ideal diode controller. The LM74930-Q1 features power path ON/OFF control, overcurrent, short-circuit, and overvoltage protection. Additionally, the device supplies a broad input supply of 4V to 65V, enabling security and control of 12V and 24V automotive battery-powered ECUs.