EVK30330

e-peas
120-EVK30330
EVK30330

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM30330J001 Energy Harvesting Evaluation Board (AEM30330 - Vibration)

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,06 € 100,06 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
100 mV to 4.5 V
1.2 V to 3.3 V
AEM30330
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 76 mm x 49 mm
For Use With: RF Harvesters, Vibration Harvesters, Various Storage Elements
Interface Type: -
Output Current: 60 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM30330J001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
3A991.a.2

AEM30330 Evaluation Board

e-peas AEM30330 Evaluation Board is a Printed Circuit Board (PCB) that includes components required to operate the AEM30330 Integrated Circuit (IC). This board allows easy connections to the energy harvester, the storage element, and the load. The control and status signals are available on standard pin headers, allowing wiring for any usage scenario and evaluating the relevant performances. The evaluation board is a plug-and-play, intuitive, and efficient tool for the design of a highly efficient subsystem in target applications.