MAX22207EVKIT#

Analog Devices / Maxim Integrated
700-MAX22207EVKIT#
MAX22207EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EV KIT FOR MAX22207ATC+

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,29 € 196,29 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushed DC Motion Controller
MAX22207ATC+
MAX22207
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Brushed Motor Driver
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22207 Evaluation Kit

Analog Devices Inc. MAX22207 Evaluation Kit delivers a proven design to evaluate the MAX22207 Brushed DC Motor Driver. The MAX22207 IC units low-impedance FETs in a full bridge configuration for 36V, 3.5A motor driver applications. This configuration features a 0.3Ω typical RON (high-side + low-side). The kit includes headers, test points and terminal blocks to interface to the MAX22207 motor driver PWM inputs, current sense outputs, power supply inputs and motor driver outputs. An onboard ICM7556 provides an onboard PWM generator with a fixed 16.5kHz frequency and an adjustable duty cycle (4% to 95%). The Analog Devices Inc. MAX22207 Evaluation Kit also allows users to adjust the integrated current limit using an onboard potentiometer.