TPD1E10B09-Q1EVM

Texas Instruments
595-TPD1E10B09-Q1EVM
TPD1E10B09-Q1EVM

Mfr.:

Description:
Other Development Tools TPD1E10B09QDPYRQ1 EV ALUATION MODULE

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS: N
Evaluation Modules
ESD Suppressor
TPD1E10B09-Q1
AEC-Q100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Other Development Tools
Series: TPD1E10B09
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPD1E10B09-Q1EVM Evaluation Module (EVM)

Texas Instruments TPD1E10B09-Q1EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPD1E10B09-Q1 device. The TPD1E10B09-Q1 is an automotive grade bi-directional 10pF TVS ESD protection diode. This evaluation module contains six TPD1E10B09-Q1 devices. One TPD1E10B09-Q1 (D6) is configured with two SMA connectors (J1 and J2) for two-port analysis with a vector network analyzer. Five TPD1E10B09-Q1 devices (D1-D5) are configured with test points for striking ESD to the protection pins.