DS90UB953A-Q1EVM

Texas Instruments
595-DS90UB953A-Q1EVM
DS90UB953A-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB953A-Q1EVM

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
FPD-Link lll Serializer
DS90UB953A-Q1
Brand: Texas Instruments
Description/Function: FPD-Link lll 4.16-Gbps Serializer with CSI-2 Interface for 2.3 MP / 60 fps Cameras and Other Sensors
Interface Type: I2C/SPI, USB
Product Type: Interface Development Tools
Series: DS90UB953A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DS90UB95x-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB95x-Q1EVM Evaluation Module (EVM) is a functional board design for evaluating the DS90UB953-Q1 FPD-Link III serializer. The DS90UB953-Q1 serializer is designed to support high-speed raw data sensors, including 2MP imagers at 60fps, as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and time-of-flight (ToF) sensors. The Texas Instruments DS90UB95x-Q1EVM is designed for easy accessibility to the device pins with tap points for monitoring or applying signals, additional pads for termination, and multiple connector options.