DS560DF410EVM

Texas Instruments
595-DS560DF410EVM
DS560DF410EVM

Mfr.:

Description:
Interface Development Tools DS560DF410 evaluatio n module for 4-chan

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.116,88 € 1.116,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
DS560DF410
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: DS560DF410
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DS560DF410EVM Retimer Evaluation Module (EVM)

Texas Instruments DS560DF410EVM Retimer Evaluation Module (EVM) allows the user to quickly evaluate the high-speed and low-speed functionality of the DS560DF410 retimer. The DS560DF410 is a 4-channel multi-rate retimer with integrated signal conditioning. The device supports retimed operation for PAM4 and NRZ data rates from 19.6 to 28.9GBd. Integrated physical AC coupling capacitors (TX and RX) eliminate the need for external capacitors on the PCB. The DS560DF410 relies on two power supply voltages, 1.2V and 1.8V, managed on the evaluation module through an onboard power tree.