ZSSC3230KIT

Renesas Electronics
964-ZSSC3230KIT
ZSSC3230KIT

Mfr.:

Description:
Interface Development Tools ZSSC3230 EVAL KIT

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,18 € 191,18 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Sensor Signal Conditioner
ZSSC3230
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 1.8 V/3.3 V
Product Type: Interface Development Tools
Series: ZSSC3230
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 213,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ZSSC3230 SSC Evaluation Kit

Renesas Electronics ZSSC3230KIT SSC Evaluation Kit is designed for sensor module evaluation, laboratory setup, and module calibration development for the ZSSC3230 Sensor Signal Conditioners (SSC). Renesas ZSSC3230 SSC is a CMOS integrated circuit for accurate capacitance-to-digital conversion and sensor-specific correction of capacitive sensor signals. The Evaluation Kit is intended for communication between a computer and the ZSSC3230 SSC. Commands are sent via USB from a computer to the evaluation board. The microcontroller on the ZSSC3230EVB then interprets these commands and relays them to the ZSSC3230 located on the ZSSC3230 SSC Evaluation Board using the I2C communication interface.