PCAL6534EV-ARD

NXP Semiconductors
771-PCAL6534EV-ARD
PCAL6534EV-ARD

Mfr.:

Description:
Interface Development Tools PCAL6534EV-ARD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
99 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,59 € 49,59 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
PCAL6534
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935417793598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

PCAL6534EV 34-Bit GPIO Arduino Shield

NXP Semiconductors PCAL6534EV 34-Bit GPIO Arduino Shield (PCAL6534EV-ARD) is a demonstration and development platform for the PCAL6534 Ultra-Low Voltage I/O Expander. The PCAL6534 provides remote I/O expansion for most microcontrollers using a Fast-mode Plus (Fm+) I2C-bus interface. The PCAL6534 has an ultra-low-voltage interface for direct connection to microcontrollers. This device provides a simple solution for when additional I/Os are needed while keeping interconnections to a minimum.