MAX20328AEVKIT#

Analog Devices / Maxim Integrated
700-MAX20328AEVKIT#
MAX20328AEVKIT#

Mfr.:

Description:
Interface Development Tools Evkit for MUX Switch for USB Type-C Audi

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,72 € 78,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB MUX Switch
MAX20328, MAX20328A
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C, USB
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX20328
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20328AEVKIT Evaluation Kit

Analog Devices MAX20328AEVKIT Evaluation Kit is used to evaluate the MAX20328 and MAX20328A MUX switches for USB-C™ audio adapter applications. This kit allows for fast and easy evaluation of the MAX20328 and MAX20328A switches. The Analog Devices MAX20328AEVKIT is populated with the MAX20328A. The MAX20328 and MAX20328A are pin-to-pin and register-compatible.