MAX148X2EVKIT#

Analog Devices / Maxim Integrated
700-MAX148X2EVKIT#
MAX148X2EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 2.75kVRMS Isolated 500kbps/25M

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,28 € 119,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Interface Development Tools
Series: MAX148
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX148X2EVKIT Evaluation Kit

Analog Devices MAX148X2EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14855 isolated RS-485/RS-422 transceiver. This evaluation kit operates from a single 3.3V supply. It has been designed to evaluate the MAX14855 alone or in a standard RS-485 configuration. This kit features an onboard isolated power supply to power the secondary side of the circuit. The Analog Devices MAX148X2EVKIT may also be used to evaluate the MAX14853, MAX14857, and MAX14859.