MAX31331SHLD#

Analog Devices / Maxim Integrated
700-MAX31331SHLD#
MAX31331SHLD#

Mfr.:

Description:
Interface Development Tools Shield EVKit for Ultra-Low power 12C Rea

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,47 € 149,47 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31331 Evaluation Kit

Analog Devices MAX31331 Evaluation Kit is fully assembled and tested to evaluate the MAX31331. The MAX31331 ultra-low power, low-cost, real-time clock (RTC) features an I2C interface and power management. The MAX31331 shield uses a single supply (either from USB or an external power supply) and offers a 32.768kHz clock signal via the onboard crystal. The device utilizes an I2C serial interface supplied by a MAX32625PICO board connected to a PC via a USB port.