MM930Mini

Bridgetek
895-MM930MINI
MM930Mini

Mfr.:

Description:
Interface Development Tools High Speed USB Serial MCU Module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,73 € 18,73 €

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB
FT930Q
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 29.15 mm
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MM930
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

MM930Mini USB MCU Development Module

Bridgetek MM930Mini USB MCU Development Module is a USB 2.0 Microcontroller evaluation and development tool, based on the FT930Q Bridge IC. This module enables the evaluation of all FT930 I/O and may be powered over USB or via other interface connectors. The module handles all USB signaling and protocols enabling rapid development of applications including USB to multi-port UART up to 12MBaud, USB to SPI up to 25MHz, and I2C at 3.4Mbit/s as well as SD-card, PWM Audio, ADC, and DAC interfaces. The MM930Mini USB development module operates at -40°C to +85°C temperature range.