5987

Adafruit
485-5987
5987

Mfr.:

Description:
Interface Development Tools Adafruit RS232 Pal - Two Channel UART to RS-232 Level Shifters - MAX3232E

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 483

Stock:
483
Can Dispatch Immediately
On Order:
175
Expected 6/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
UART to RS-232
MAX3232E
Bulk
Brand: Adafruit
Country of Assembly: HK
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 20.4 mm x 17.8 mm x 3 mm
Interface Type: RS-232, UART
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

5987 RS232 Pal UART-to-RS-232 Level Shifters

Adafruit 5987 RS232 Pal UART-to-RS-232 Level Shifters are used for interfacing microcontrollers or microcomputers with RS-232 devices, commonly used in telco, industrial, or retro equipment. The Adafruit RS232 breakout board provides two duplex channels of level shifting, handling high and negative voltage requirements with the reliable MAX3232E chip, part of the trusted MAX232 series, supporting data rates up to 250Kbps. Designed to convert 0V to 3.3V or 0V to 5V UART signals to the ±6V to ±10V levels needed for RS-232 communication, this board operates on 3.3V power, which many other level shifters cannot. Pre-assembled with headers for easy integration, it connects RS-232 devices without complex circuitry.