EVAL-AD4111SDZ

Analog Devices
584-EVAL-AD4111SDZ
EVAL-AD4111SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs, Open Wire Detection

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,12 € 119,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog Front End - AFE
AD4111
10 V
Bulk
Brand: Analog Devices
Operating Supply Current: 20 mA
Product Type: Data Conversion IC Development Tools
Series: AD4111
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD4111 ADC Evaluation Kit

Analog Devices Inc. AD4111 ADC Evaluation Kit is designed to evaluate AD4111 24-bit, 31.25kS/s ADC. This kit offers a ±10V input voltage range with eight single-ended and four differential channels. Analog Devices AD4111 evaluation kit incorporates open wire detection and four current channels operating from 0mA to 20mA. All channels have onboard overvoltage and overcurrent protection.