TSW14J59EVM

Texas Instruments
595-TSW14J59EVM
TSW14J59EVM

Mfr.:

Description:
Data Conversion IC Development Tools TSW14J59 evaluation module

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 3/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.588,88 € 5.588,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Data Capture and Pattern Generator Card
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TSW14J59
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TSW14J59EVM Evaluation Module (EVM)

Texas Instruments TSW14J59EVM Evaluation Module (EVM) is a next-generation pattern generator and data capture card used to evaluate performances of the current TI JESD204C_B device family of high-speed analog-to-digital converters (ADC) and digital-to-analog converters (DAC). For an ADC, by capturing the sampled data over a JESD204C_B interface when using a high-quality, low-jitter clock and a high-quality input frequency, the TSW14J59 can be used to demonstrate data sheet performance specifications. Using the Texas Instruments JESD201C IP core, the TSW14J59EVM can be dynamically configurable to support lane speeds from 1Gbps to 32Gbps, from 1 to 16 lanes. Together with the accompanying High-Speed Data Converter Pro Graphic User Interface (GUI), the TSW14J59EVM is a complete system that captures and evaluates data samples from the ADC evaluation module, generates and sends desired test patterns to DAC evaluation modules, and performs both tasks at the same time with AFE evaluation modules (transceiver mode).