PSIEVM

Texas Instruments
595-PSIEVM
PSIEVM

Mfr.:

Description:
Data Conversion IC Development Tools PSIEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,29 € 391,29 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: N
Evaluation Modules
ADC
ADS8681, ADS8881, ADS8900
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Precision signal injector evaluation module
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: PSI
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 395,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PSIEVM PSI Evaluation Module

Texas Instruments PSIEVM Precision Signal Injector (PSI) Evaluation Module helps designers evaluate the operation and performance of successive approximation register (SAR) analog-to-digital converters (ADCs). A feature of the PSIEVM Evaluation Module includes a filter for generating very-low distortion, low-noise, with a 2kHz signal input signal for driving the input of the ADC. This feature allows the module to pair well with most TI SAR ADC evaluation modules. The PSIEVM Evaluation Module presents single-ended or true differential-signal output options. A USB cable supplies the power to the board and delivers a user-interface connection to a PC.