DAC80004EVM

Texas Instruments
595-DAC80004EVM
DAC80004EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8004 Eval Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC80004
2.7 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for DAC80004
Dimensions: 3.2 in x 1.7 in
For Use With: DAC80004
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC80004
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
MXHTS:
8473300499
ECCN:
EAR99

DAC80004EVM DAC Evaluation Module (EVM)

Texas Instruments DAC80004EVM DAC Evaluation Module (EVM) is designed to help evaluate the DAC80004. The DAC80004 is a 16-bit, low-power, buffered voltage-output, quad-channel digital-to-analog converter (DAC) that operates from a single +2.7V to +5.5V supply. The evaluation module allows the user to control the DAC logic using onboard jumpers or digitally through the J2 header. The evaluation module includes two additional onboard references of 2.5V and 5V selectable through a jumper. By default, the Texas Instruments DAC80004EVM is configured to be used with an onboard +2.5V external reference but can be easily modified to use the other +5V external reference.