ADS8681WEVM-PDK

Texas Instruments
595-ADS8681WEVM-PDK
ADS8681WEVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS8681W evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,49 € 279,49 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
SAR ADC
ADS8681W
6 V to 9 V
Bulk
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 15 C
Product Type: Data Conversion IC Development Tools
Series: ADS8681W
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADS8681WEVM-PDK Evaluation Module (EVM)

Texas Instruments ADS8681WEVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS8681W, an integrated data acquisition system based on a successive approximation register (SAR) analog-to-digital converter (ADC). This device features a high-speed, high-precision SAR ADC, integrated differential analog front-end (AFE) input driver circuit, overvoltage protection circuit up to ±20V, and an on-chip 4.096V reference with low-temperature drift. The evaluation kit includes the Texas Instruments ADS8681WEVM board and the precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over a Universal Serial Bus (USB) for data capture, configuration, and analysis.