ADS8588SEVM-PDK

Texas Instruments
595-ADS8588SEVM-PDK
ADS8588SEVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS8588SEVM-PDK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,49 € 279,49 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS8588S
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADS8588S performance demonstration kit
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS8588S
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 352,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADS8588SEVM-PDK Evaluation Module (EVM)

Texas Instruments ADS8588SEVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS8588S. The ADS8588S is a successive approximation register (SAR) Analog to Digital Converter (ADC). The evaluation module includes the Texas Instruments ADS8588EVM board, the PHI controller board, and accompanying computer software. The software enables the user to communicate with the ADC over Universal Serial Bus (USB), capture data, and perform data analysis.