LMK61I2-100M00EVM

Texas Instruments
595-LMK61I2100M00EVM
LMK61I2-100M00EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK61I2-100M00EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Generator
LMK61I2-100M00SIA
100 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 200 cm x 198 cm
Operating Supply Voltage: 3.3 V, 4.3 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: LMK61I2-100M00
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LMK61xx Evaluation Modules (EVMs)

Texas Instruments LMK61xx Evaluation Modules (EVMs) provide a complete platform to evaluate the 90fs RMS jitter performance of TI LMK61xx ultra-low jitter fixed frequency oscillators. The onboard power supply options allow for ease of use as well as configuration flexibility required in common applications. The edge-launch SMA ports provide access to each of LMK61xx's differential clock output for interfacing to test equipment or reference boards. This can be done using commercially available coaxial cables, adapters, or baluns (not included).