CFTL-CN0134-EVALZ

Analog Devices
584-CFTL-CN0134EVALZ
CFTL-CN0134-EVALZ

Mfr.:

Description:
Clock & Timer Development Tools ADL5375 + ADF4350 Circuit From Lab EB

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,85 € 262,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
PLL
ADF4350
4.4 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 110 mA
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: ADF4350
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADF435x Evaluation Kits

Analog Devices ADF435x Evaluation Kits are designed to evaluate various ADF435x Microwave Wideband Synthesizers. These evaluation tools are available in different variants based on the different microwave wideband synthesizers that include ADF4350, AD4F4351, ADF4355, and ADF4356. The ADF435x microwave wideband synthesizers can integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency.