TAS5720A-Q1EVM

Texas Instruments
595-TAS5720A-Q1EVM
TAS5720A-Q1EVM

Mfr.:

Description:
Audio IC Development Tools TAS5760XXEVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,69 € 148,69 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Evaluation Modules
Audio Amplifier
TAS5720A-Q1
4.5 V to 26.4 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: TAS5720A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TAS5720A-Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5720A-Q1EVM Amplifier Evaluation Module (EVM) features the TAS5720A-Q1 digital input closed-loop automotive Class-D audio amplifier. This evaluation module is used with the PurePath Console Motherboard (PPCMB). The evaluation module is populated with a TAS5720A-Q1 device which allows operation from power supply voltages from 4.5V to 26.4V. The TAS5720A-Q1EVM can only be operated in mono PBTL mode. The PVDD supply is provided via the TAS5720A-Q1EVM and is regulated to 5VDC and 3.3VDC on the PPCMB. The PPCMB provides the I2S, I2C, and 3.3VDC to the TAS5720A-Q1EVM.