TAS6422EQ1EVM

Texas Instruments
595-TAS6422EQ1EVM
TAS6422EQ1EVM

Mfr.:

Description:
Amplifier IC Development Tools 2-MHz 2-channel dig ital input Class-D a

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,73 € 262,73 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
TAS6422E-Q1
14.4 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 2-MHz, 2-Channel Digital Input Class-D Audio Amplifier with I2C Diagnostics Evaluation Module
Interface Type: I2S, USB
Product Type: Amplifier IC Development Tools
Series: TAS6422E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TAS6422EQ1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS6422EQ1EVM Amplifier Evaluation Module (EVM) showcases a 2Mhz, 4-channel digital input Class-D audio solution for automotive infotainment. TAS6422E’s 2.1Mhz switching frequency allows users to reduce inductor size and optimize total system cost. TAS6422E delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply, and the wide-supply voltage capability, 4.5V to 26V, is ideal for head units and external amplifier systems while delivering top-of-the-line performance during start-stop low voltage transient events. Texas Instruments TAS6422E includes spread spectrum technology to meet CISPR25 Class 5 EMI compliance standards and integrates I2C diagnostics and protection.