OPA547EVM

Texas Instruments
595-OPA547EVM
OPA547EVM

Mfr.:

Description:
Amplifier IC Development Tools OPA547EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA547
60 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: OPA547
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPA547EVM Operational Amplifier Evaluation Module

Texas Instruments OPA547EVM Operational Amplifier Evaluation Module (EVM) is a platform for evaluating the OPA547 in a variety of circuit configurations. Circuit configurations include inverting/non-inverting gain, single/dual power supply, internal/external load, and external reference. Access is provided to the Enable/Shutdown pin and LEDs provide a visual indication of circuit status. A large heatsink is included that allows operation with a wide variety of loads. Surface mount pads are provided for small loads, and banana jacks will allow larger loads.