MAX40658EVKIT#

Analog Devices / Maxim Integrated
700-MAX40658EVKIT#
MAX40658EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools High-Speed Trans impedance preamplifier

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 2/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,73 € 106,73 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Transimpedance / Switched Integrator
MAX40658
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates the MAX40658 transimpedance amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: MAX40658
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX40658EVKIT Evaluation Kit

Analog Devices MAX40658EVKIT Evaluation Kit is a fully assembled electrical demonstration kit to evaluate the MAX40658 and MAX40659 trans-impedance amplifiers. The MAX40658 evaluation kit provides an electrical interface to the IC that is similar, but not identical to a photodiode. The Analog Devices MAX40658EVKIT PCB comes with a MAX40658AETA+ 18.3kΩ trans-impedance device installed.

Amplifiers

Analog Devices Amplifiers use the electric power from a power supply and increase the amplitude of a signal for various electronic products. ADI's portfolio includes a wide selection of operational amplifiers (op amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. The line of op amps includes ICs for precision and low noise, high voltage, low power and space savings, and those with CMOS inputs.