TRF1208LGEVM

Texas Instruments
595-TRF1208LGEVM
TRF1208LGEVM

Mfr.:

Description:
Amplifier IC Development Tools TRF1208 evaluation m odule for 3-dB-band

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
559,00 € 559,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
TRF1208
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module
Product Type: Amplifier IC Development Tools
Series: TPSM8S6C24
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TRF1208 Evaluation Modules

Texas Instruments TRF1208 Evaluation Modules is designed to evaluate TRF1208 for high-speed RF-sampling fully-differential amplifier with AFE7950. These modules provide wideband direct RF-sampling evaluation with the TRF1208 and AFE7950 solutions. The TRF1208 evaluation modules support JESD204B/C for synchronization and compatibility. These evaluation modules operate at a single 5.5V input voltage and include complete power management circuitry. The TRF1208 modules feature a JESD204B/C data interface to simplify digital interface compliant up to 29.5Gbps lane rates. These evaluation modules feature a DC/DC-based power management solution option without a Low-Drop (LDO) regulator.