TPS25948EVM

Texas Instruments
595-TPS25948EVM
TPS25948EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25948 evaluation module for 3.5-V to

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Hot Swap Voltage Controller
3.5 V to 23 V
TPS25948
TPS25948
Brand: Texas Instruments
Description/Function: Evaluation Module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS25948EVM Evaluation Module

Texas Instruments TPS25948EVM Evaluation Module allows users a reference circuit evaluation of the TPS25948 eFuse. The TI TPS25948 is a 3.5V to 23V, 8A eFuse with integrated 12mΩ FET. The device provides reverse current protection, inrush current protection, programmable under-voltage, over-voltage protection, and current limiting.