LSP-Kit-1000RS

LoadSlammer
124-LSP-KIT-1000RS
LSP-Kit-1000RS

Mfr.:

Description:
Power Management IC Development Tools LoadSlammer Pro 1000RS with Current Range of 1A to 500A with Remote Sensor for Voltage monitoring at High Current. Suitable for high power CPU transient load testing.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.732,79 € 10.732,79 €

Product Attribute Attribute Value Select Attribute
ProGrAnalog Corp
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Modules
Current, Power & Voltage Monitor
600 mV to 2 V
Brand: LoadSlammer
Output Current: 500 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro LSP1000 Remote Sense Kit

LoadSlammer Pro LSP1000 Remote Sense Kit is ideal for high-power CPU transient load testing. This Pro LSP1000 remote sense kit offers a remote sensor with 1A to 500A current range for voltage monitoring at a high current. The Pro 1000 Remote Sense (1000RS) kit includes power, data cables, and one pair of remote sense cables. This Pro LSP1000RS is similar to LSP1000 but with an external remote sense with more flexible sensing and minimizing coupling in high di/dt environments. The LSP1000RS kit is a scalable solution, and the three LSP1000RS can be connected in parallel to test 1500A and 10,000A/us. Realtime current is displayed on the GUI and via SMB situated on top of the device. This LSP1000RS can generate and measure both stimuli and measurements.

Xilinx Power Test Adapters

LoadSlammer Xilinx Power Test Adapters are a set of three BGA adaptors that help in testing and validating the power delivery solution when connected to a LoadSlammer. These adapters feature remote Vsense on Samtec connectors and SMP mini connectors. The power test adapters are designed with a BGA footprint that reflows onto the PCB pads, and the GUI supports pulse train, transient, impedance and 3D plots.

FEATURED PRODUCTS
PROGRANALOG CORP