MAX98366AEVSYS#

Analog Devices / Maxim Integrated
584-MAX98366AEVSYS#
MAX98366AEVSYS#

Mfr.:

Description:
Audio IC Development Tools Evaluation Kit for MAX98366A with Cass-D

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,28 € 219,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Audio Amplifier
MAX98366A
3 V to 15 V, 1.71 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: AUDINT3 Board
Interface Type: I2S
Operating Supply Current: 4 A
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX98366 Evaluation Systems

Analog Devices Inc. MAX98366 Evaluation Systems are fully assembled and tested platforms designed to evaluate the MAX98366A/B/C/D mono Class-D audio amplifiers with ultrasound support. The system includes the MAX98366 Development Board (DEV Board), the Audio Interface Board III (AUDINT3), and a USB cable. For optimal performance, it is recommended to evaluate the DEV Board in conjunction with the AUDINT3 Board as a complete EV System. The MAX98366A and MAX98366C variants support the standard I2S digital audio interface, while the MAX98366B and MAX98366D support left-justified mode. All variants are compatible with an 8-channel time division multiplexed (TDM) interface.