ADP5071CP-EVALZ

Analog Devices
584-ADP5071CP-EVALZ
ADP5071CP-EVALZ

Mfr.:

Description:
Power Management IC Development Tools JIMMY NEEDHAMg Reg for Vpos & Vneg

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 5.5 V
15 V
ADP5071
ADP5071
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADP5070 Evaluation Boards

Analog Devices ADP5070CP-EVALZ and ADP5071CP-EVALZ evaluation boards demonstrate the functionality of the ADP5070 and ADP5071 DC-to-DC converters, respectively. The boards can evaluate simple device measurements, such as line regulation, load regulation, and efficiency. These evaluation boards also demonstrate device features such as including selectable operating frequency, soft start, sequencing, and slew rate control.