DC2251A

Analog Devices
584-DC2251A
DC2251A

Mfr.:

Description:
Power Management IC Development Tools 40VIN, 2.5A Silent Switcher Module Regulator

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,05 € 82,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6 V to 40 V
5 V
LTM8065
LTM8065
Brand: Analog Devices
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542390000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

DC2251 Demo Board for LTM8065 Silent Switcher

Analog Devices Inc. DC2251 Demo Board for LTM8065 Silent Switcher is specifically designed to evaluate the performance of the LTM8065 Silent Switcher® µModule® Regulators. The DC2251 Demonstration Board includes the demonstration circuit 2251A with the LTM8065 2251A 40V, 3.5A peak, 2.5A continuous step-down μModule regulator. By modifying the appropriate resistors and/or capacitors, designers can change LTM8065's user-adjustable features. The features include output voltage, switching frequency, power good, and soft-start.