1788

Adafruit
485-1788
1788

Mfr.:

Description:
Audio IC Development Tools Music Maker Shield for Arduino w/3W Amp

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 30,06 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Shields
Audio
VS1053B
3.3 V/5 V
Brand: Adafruit
Description/Function: An encoding/decoding codec chip that can decode a wide variety of audio formats such as MP3 with 3 W stereo amp
Dimensions: 69 mm x 53 mm x 2 mm
For Use With: Arduino
Interface Type: SPI
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1788 Music Maker MP3 Shield for Arduino

Adafruit 1788 Music Maker MP3 Shield for Arduino features the VLSI VS1053, an encoding/decoding (codec) chip that can decode various audio formats. This music maker MP3 shield can be used to record audio in both PCM (WAV) and compressed Ogg Vorbis. All the functionalities are implemented in a lightweight SPI interface so that any Arduino can play audio from an SD card. The 1788 Music Maker MP3 shield includes an onboard 3W/channel stereo audio amplifier that can drive 4Ω or 8Ω speakers. This music maker shield works with Arduino Uno, Mega, or Leonardo.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.