P-NUCLEO-IOD7A1

STMicroelectronics
511-P-NUCLEO-IOD7A1
P-NUCLEO-IOD7A1

Mfr.:

Description:
Interface Development Tools STM32 Nucleo pack IO-Link L6364Q transceiver IPS4260LM power switch, STM32G071RB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,50 € 99,50 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
I/O Link Transceiver
STM32G071RB
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Factory Automation, IO-Link Connectivity
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 97,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

P-NUCLEO-IOD7A1 Nucleo Pack Expansion Boards

STMicroelectronics P-NUCLEO-IOD7A1 Nucleo Pack Expansion Boards include the X-NUCLEOIOD02A1 and X-NUCLEO-OUT07A1 expansion boards stacked on the NUCLEOG071RB development board. The X-NUCLEO-IOD02A1 characterizes the L6364Q IO-Link device transceiver for the physical connection to an IO-Link master, while the X-NUCLEO-OUT07A1 implements an industrial digital output expansion board for STM32. The NUCLEO-G071RB features the required hardware resources to operate the FP-IND-IODOUT1 function pack and control the transceiver and the power switch.