CS-NRFICE-01

Hurley Research
392-NRFICE-01
CS-NRFICE-01

Mfr.:

Description:
Programmable Logic IC Development Tools A Bluetooth-enabled FPGA dev board, in the Arduino Uno form factor, with a built-in J-Link OB debugger

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,75 € 136,75 €

Product Attribute Attribute Value Select Attribute
Hurley Research
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Boards
FPGA
iCE40UP5K, nRF5340
Brand: Hurley Research
Interface Type: UART, USB Type-C
Operating Supply Voltage: 9 V to 12 V
Packaging: Each
Product Type: Programmable Logic IC Development Tools
Series: NRFICE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NRFICE
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

NRFICE Dongle-free Bluetooth® FPGA Board

Hurley Research NRFICE Dongle-free Bluetooth® FPGA Board combines the dual-core Bluetooth SoC nRF5340 with the Lattice ICE40UP5K FPGA to simplify IoT products and edge computing development. This board, in an Arduino Uno form factor, is built-in J-Link programming and debugging that eliminates the need for emulator dongles. The NRFICE board's form factor supports 3.3V shields and includes a 5V power supply on board to supply shield/daughter boards with power for LED lighting. This board allows for the prototyping of mobile peripheral and edge computing devices.